
390632W037 | |
|---|---|
DigiKey Part Number | 390632W037-ND |
Manufacturer | |
Manufacturer Product Number | 390632W037 |
Description | INSULATED SCREW, METAL CORE, WAS |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Combination Drive Nylon |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.230" (5.84mm) |
Series | Head Height 0.100" (2.54mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.475" (12.07mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head | Plating Zinc |
Drive Type Combination |

