
390632W025 | |
|---|---|
DigiKey Part Number | RPC10373-ND |
Manufacturer | |
Manufacturer Product Number | 390632W025 |
Description | INSULATED SCREW, METAL CORE, WAS |
Customer Reference | |
Detailed Description | #6-32 Round Head Sheet Metal Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.150" (3.81mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |

