
390632R050 | |
|---|---|
DigiKey Part Number | RPC10385-ND |
Manufacturer | |
Manufacturer Product Number | 390632R050 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.255" (6.48mm) |
Packaging Bulk | Head Height 0.095" (2.41mm) |
Part Status Obsolete | Length - Below Head 0.405" (10.29mm) |
Type Machine Screw | Length - Overall 0.500" (12.70mm) 1/2" |
Screw Head Type Round Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37800 € | 9,45 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33260 € | 33,26 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,29118 € | 145,59 € |
| 1.000 | 0,27642 € | 276,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

