
390632R025 | |
|---|---|
DigiKey Part Number | RPC10372-ND |
Manufacturer | |
Manufacturer Product Number | 390632R025 |
Description | MACH SCREW RO HEAD SLOTTED #6-32 |
Customer Reference | |
Detailed Description | #6-32 Round Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.255" (6.48mm) | |
Head Height | 0.095" (2.41mm) | |
Length - Below Head | 0.155" (3.94mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |

