
390632F050 | |
|---|---|
DigiKey Part Number | RPC10384-ND |
Manufacturer | |
Manufacturer Product Number | 390632F050 |
Description | BOLT CHEESE HEAD SLOTTED #6-32 |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Bolt Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.135" (3.43mm) | |
Length - Below Head | 0.365" (9.27mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |

