
390632F037 | |
|---|---|
DigiKey Part Number | 390632F037-ND |
Manufacturer | |
Manufacturer Product Number | 390632F037 |
Description | MACH SCRW PAN COMBO #6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.135" (3.43mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.510" (12.95mm) | |
Material | Nylon | |
Plating | Zinc |

