
390632A050 | |
|---|---|
DigiKey Part Number | RPC10383-ND |
Manufacturer | |
Manufacturer Product Number | 390632A050 |
Description | INSLTD SCREW, METAL CORE, 82 DEG |
Customer Reference | |
Detailed Description | #6-32 Flat Head Sheet Metal Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.265" (6.73mm) | |
Head Height | 0.085" (2.16mm) | |
Length - Below Head | 0.415" (10.54mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,33680 € | 33,68 € |
| 250 | 0,31152 € | 77,88 € |
| 500 | 0,29484 € | 147,42 € |
| 1.000 | 0,27990 € | 279,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

