
390632A025 | |
|---|---|
DigiKey Part Number | 390632A025-ND |
Manufacturer | |
Manufacturer Product Number | 390632A025 |
Description | INSLTD SCREW, METAL CORE, 82 DEG |
Customer Reference | |
Detailed Description | #6-32 Flat Head Sheet Metal Screw Combination Drive Nylon |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.265" (6.73mm) |
Series | Head Height 0.085" (2.16mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.335" (8.51mm) |
Type Sheet Metal Screw | Material Nylon |
Screw Head Type Flat Head | Plating Zinc |
Drive Type Combination |

