Rod 3/4"-10 Threaded, 152.4mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3875010TR-6FT

DigiKey Part Number
145-3875010TR-6FT-ND
Manufacturer
Manufacturer Product Number
3875010TR-6FT
Description
THREADED ROD, 3/4-10 THREAD, 6 F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rod 3/4"-10 Threaded, 152.4mm Length
Datasheet
 Datasheet
EDA/CAD Models
3875010TR-6FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
3/4"-10 Threaded, 152.4mm Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,64000 €81,64 €
572,27400 €361,37 €
1068,92500 €689,25 €
2565,02840 €1.625,71 €
5062,43260 €3.121,63 €
10060,10460 €6.010,46 €
Manufacturers Standard Package
Unit Price without VAT:81,64000 €
Unit Price with VAT:97,15160 €