
3850013300SD | |
|---|---|
DigiKey Part Number | 145-3850013300SD-ND |
Manufacturer | |
Manufacturer Product Number | 3850013300SD |
Description | THREADED STUD, 1/2-13 THREAD, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76200 € | 38,10 € |
| 100 | 0,71860 € | 71,86 € |
| 250 | 0,66828 € | 167,07 € |
| 500 | 0,63482 € | 317,41 € |
| 1.000 | 0,60486 € | 604,86 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

