
3850013150SD | |
|---|---|
DigiKey Part Number | 145-3850013150SD-ND |
Manufacturer | |
Manufacturer Product Number | 3850013150SD |
Description | THREADED STUD, 1/2-13 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,69680 € | 17,42 € |
| 50 | 0,65460 € | 32,73 € |
| 100 | 0,61680 € | 61,68 € |
| 250 | 0,57300 € | 143,25 € |
| 500 | 0,54390 € | 271,95 € |
| 1.000 | 0,51786 € | 517,86 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

