
3837516400SDB | |
|---|---|
DigiKey Part Number | 145-3837516400SDB-ND |
Manufacturer | |
Manufacturer Product Number | 3837516400SDB |
Description | THREADED STUD, 3/8-16 THREAD, 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Set Screw Drive Nylon |
EDA/CAD Models | 3837516400SDB Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Length - Below Head 4.000" (101.60mm) |
Series | Length - Overall 4.000" (101.60mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,62400 € | 8,12 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,39840 € | 34,96 € |
| 50 | 1,31840 € | 65,92 € |
| 100 | 1,24680 € | 124,68 € |
| 250 | 1,16368 € | 290,92 € |
| 500 | 1,10846 € | 554,23 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

