
3837516300SDB | |
|---|---|
DigiKey Part Number | 145-3837516300SDB-ND |
Manufacturer | |
Manufacturer Product Number | 3837516300SDB |
Description | THREADED STUD, 3/8-16 THREAD, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Set Screw Drive Nylon |
EDA/CAD Models | 3837516300SDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55240 € | 13,81 € |
| 50 | 0,51840 € | 25,92 € |
| 100 | 0,48790 € | 48,79 € |
| 250 | 0,45252 € | 113,13 € |
| 500 | 0,42904 € | 214,52 € |
| 1.000 | 0,40803 € | 408,03 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

