
13RS213580 | |
|---|---|
DigiKey Part Number | 145-13RS213580-ND |
Manufacturer | |
Manufacturer Product Number | 13RS213580 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS213580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.760" (44.70mm) | |
Diameter - Outside | 2.135" (54.23mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,06480 € | 26,62 € |
| 50 | 1,00220 € | 50,11 € |
| 100 | 0,94650 € | 94,65 € |
| 250 | 0,88172 € | 220,43 € |
| 500 | 0,83872 € | 419,36 € |
| 1.000 | 0,80020 € | 800,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

