
3837516200SD | |
|---|---|
DigiKey Part Number | 145-3837516200SD-ND |
Manufacturer | |
Manufacturer Product Number | 3837516200SD |
Description | THREADED STUD, 3/8-16 THREAD, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61120 € | 15,28 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54000 € | 54,00 € |
| 250 | 0,50120 € | 125,30 € |
| 500 | 0,47546 € | 237,73 € |
| 1.000 | 0,45241 € | 452,41 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

