
3837516150SD | |
|---|---|
DigiKey Part Number | 145-3837516150SD-ND |
Manufacturer | |
Manufacturer Product Number | 3837516150SD |
Description | THREADED STUD, 3/8-16 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Set Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Length - Below Head 1.500" (38.10mm) |
Series | Length - Overall 1.500" (38.10mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,31710 € | 31,71 € |
| 250 | 0,29324 € | 73,31 € |
| 500 | 0,27748 € | 138,74 € |
| 1.000 | 0,26335 € | 263,35 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

