
3831218TR-6FT | |
|---|---|
DigiKey Part Number | 145-3831218TR-6FT-ND |
Manufacturer | |
Manufacturer Product Number | 3831218TR-6FT |
Description | THREADED ROD, 5/16-18 THREAD, 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3831218TR-6FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 6.000" (152.40mm) | |
Length - Overall | 6.000" (152.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 5 | 19,19400 € | 95,97 € |
| 10 | 18,18800 € | 181,88 € |
| 25 | 17,01840 € | 425,46 € |
| 50 | 16,24100 € | 812,05 € |
| 100 | 15,54430 € | 1.554,43 € |
| 250 | 14,73276 € | 3.683,19 € |
| 500 | 14,19182 € | 7.095,91 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |

