
3831218TR-2FT | |
|---|---|
DigiKey Part Number | 145-3831218TR-2FT-ND |
Manufacturer | |
Manufacturer Product Number | 3831218TR-2FT |
Description | THREADED ROD, 5/16-18 THREAD, 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3831218TR-2FT Models |
Category | Thread Size 5/16"-18 |
Manufacturer Essentra Components | Length - Below Head 2.000" (50.80mm) |
Series | Length - Overall 2.000" (50.80mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| 5 | 16,32400 € | 81,62 € |
| 10 | 15,45800 € | 154,58 € |
| 25 | 14,45040 € | 361,26 € |
| 50 | 13,78040 € | 689,02 € |
| 100 | 13,18020 € | 1.318,02 € |
| 250 | 12,48116 € | 3.120,29 € |
| 500 | 12,01528 € | 6.007,64 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |

