
3831218300SD | |
|---|---|
DigiKey Part Number | 145-3831218300SD-ND |
Manufacturer | |
Manufacturer Product Number | 3831218300SD |
Description | THREADED STUD, 5/16-18 THREAD, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 5/16"-18 |
Manufacturer Essentra Components | Length - Below Head 3.000" (76.20mm) |
Series | Length - Overall 3.000" (76.20mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53800 € | 13,45 € |
| 50 | 0,50500 € | 25,25 € |
| 100 | 0,47520 € | 47,52 € |
| 250 | 0,44076 € | 110,19 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

