
3831218250SD | |
|---|---|
DigiKey Part Number | 145-3831218250SD-ND |
Manufacturer | |
Manufacturer Product Number | 3831218250SD |
Description | THREADED STUD, 5/16-18 THREAD, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33760 € | 8,44 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,27424 € | 68,56 € |
| 500 | 0,25936 € | 129,68 € |
| 1.000 | 0,24607 € | 246,07 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

