
3831218200SDB | |
|---|---|
DigiKey Part Number | 145-3831218200SDB-ND |
Manufacturer | |
Manufacturer Product Number | 3831218200SDB |
Description | THREADED STUD, 5/16-18 THREAD, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
EDA/CAD Models | 3831218200SDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25522 € | 127,61 € |
| Unit Price without VAT: | 0,25522 € |
|---|---|
| Unit Price with VAT: | 0,30371 € |

