
3831218100SD | |
|---|---|
DigiKey Part Number | 145-3831218100SD-ND |
Manufacturer | |
Manufacturer Product Number | 3831218100SD |
Description | THREADED STUD, 5/16-18 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,26900 € | 13,45 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22016 € | 110,08 € |
| 1.000 | 0,20870 € | 208,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

