
3825020TR-6FT | |
|---|---|
DigiKey Part Number | 145-3825020TR-6FT-ND |
Manufacturer | |
Manufacturer Product Number | 3825020TR-6FT |
Description | THREADED ROD, 1/4-20 THREAD, 6 F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3825020TR-6FT Models |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Length - Below Head 6.000" (152.40mm) |
Series | Length - Overall 6.000" (152.40mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,79000 € | 32,79 € |
| 5 | 28,72800 € | 143,64 € |
| 10 | 27,27900 € | 272,79 € |
| 25 | 25,59320 € | 639,83 € |
| 50 | 24,47160 € | 1.223,58 € |
| 100 | 23,46570 € | 2.346,57 € |
| 250 | 22,29380 € | 5.573,45 € |
| Unit Price without VAT: | 32,79000 € |
|---|---|
| Unit Price with VAT: | 39,02010 € |

