
3825020TR-4FT | |
|---|---|
DigiKey Part Number | 145-3825020TR-4FT-ND |
Manufacturer | |
Manufacturer Product Number | 3825020TR-4FT |
Description | THREADED ROD, 1/4-20 THREAD, 4 F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3825020TR-4FT Models |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Length - Below Head 4.000" (101.60mm) |
Series | Length - Overall 4.000" (101.60mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 5 | 19,75800 € | 98,79 € |
| 10 | 18,72700 € | 187,27 € |
| 25 | 17,52720 € | 438,18 € |
| 50 | 16,72980 € | 836,49 € |
| 100 | 16,01520 € | 1.601,52 € |
| 250 | 15,18272 € | 3.795,68 € |
| 500 | 14,62786 € | 7.313,93 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |

