
3825020TR-2FT | |
|---|---|
DigiKey Part Number | 145-3825020TR-2FT-ND |
Manufacturer | |
Manufacturer Product Number | 3825020TR-2FT |
Description | THREADED ROD, 1/4-20 THREAD, 2 F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3825020TR-2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 24.00" (609.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 5 | 10,62800 € | 53,14 € |
| 10 | 10,04100 € | 100,41 € |
| 25 | 9,36040 € | 234,01 € |
| 50 | 8,90760 € | 445,38 € |
| 100 | 8,50200 € | 850,20 € |
| 250 | 8,02996 € | 2.007,49 € |
| 500 | 7,71544 € | 3.857,72 € |
| 1.000 | 7,43330 € | 7.433,30 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |

