
3825020300SD | |
|---|---|
DigiKey Part Number | 145-3825020300SD-ND |
Manufacturer | |
Manufacturer Product Number | 3825020300SD |
Description | THREADED STUD, 1/4-20 THREAD, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39410 € | 39,41 € |
| 250 | 0,36504 € | 91,26 € |
| 500 | 0,34572 € | 172,86 € |
| 1.000 | 0,32846 € | 328,46 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

