
3825020100SD | |
|---|---|
DigiKey Part Number | 145-3825020100SD-ND |
Manufacturer | |
Manufacturer Product Number | 3825020100SD |
Description | THREADED STUD, 1/4-20 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3825020100SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13596 € | 33,99 € |
| 500 | 0,12812 € | 64,06 € |
| 1.000 | 0,12114 € | 121,14 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

