Hex Standoff Threaded M4x0.7 Nylon 0.787" (20.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M40MF020

DigiKey Part Number
145-36M40MF020-ND
Manufacturer
Manufacturer Product Number
36M40MF020
Description
HEX STANDOFF M4X0.7 NYLON 20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Nylon 0.787" (20.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (6.00mm) Hex
Series
Between Board Height
0.787" (20.00mm)
Packaging
Bulk
Length - Overall
1.163" (29.53mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €