
36M40MF018 | |
|---|---|
DigiKey Part Number | 145-36M40MF018-ND |
Manufacturer | |
Manufacturer Product Number | 36M40MF018 |
Description | HEX STANDOFF M4X0.7 NYLON 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.709" (18.00mm) |
Packaging Bulk | Length - Overall 1.084" (27.53mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,33510 € | 33,51 € |
| 250 | 0,31004 € | 77,51 € |
| 500 | 0,29342 € | 146,71 € |
| 1.000 | 0,27857 € | 278,57 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

