
36M40MF016 | |
|---|---|
DigiKey Part Number | 145-36M40MF016-ND |
Manufacturer | |
Manufacturer Product Number | 36M40MF016 |
Description | HEX STANDOFF M4X0.7 NYLON 16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.005" (25.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51400 € | 2,57 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,38430 € | 38,43 € |
| 250 | 0,35592 € | 88,98 € |
| 500 | 0,33706 € | 168,53 € |
| 1.000 | 0,32019 € | 320,19 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

