
36M40MF011 | |
|---|---|
DigiKey Part Number | 145-36M40MF011-ND |
Manufacturer | |
Manufacturer Product Number | 36M40MF011 |
Description | HEX STANDOFF M4X0.7 NYLON 11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.433" (11.00mm) |
Packaging Bulk | Length - Overall 0.808" (20.53mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34120 € | 17,06 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29640 € | 74,10 € |
| 500 | 0,28044 € | 140,22 € |
| 1.000 | 0,26619 € | 266,19 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

