
36M35MF016 | |
|---|---|
DigiKey Part Number | 145-36M35MF016-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF016 |
Description | HEX STANDOFF M3.5X0.6 NYLON 16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.630" (16.00mm) |
Packaging Bulk | Length - Overall 0.880" (22.35mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,32824 € | 82,06 € |
| 500 | 0,31074 € | 155,37 € |
| 1.000 | 0,29506 € | 295,06 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

