
36M35MF014 | |
|---|---|
DigiKey Part Number | 145-36M35MF014-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF014 |
Description | HEX STANDOFF M3.5X0.6 NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.551" (14.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.551" (14.00mm) |
Packaging Bulk | Length - Overall 0.801" (20.35mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,33760 € | 33,76 € |
| 250 | 0,31236 € | 78,09 € |
| 500 | 0,29564 € | 147,82 € |
| 1.000 | 0,28065 € | 280,65 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

