
36M35MF013 | |
|---|---|
DigiKey Part Number | 145-36M35MF013-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF013 |
Description | HEX STANDOFF M3.5X0.6 NYLON 13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.512" (13.00mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.762" (19.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26914 € | 269,14 € |
| Unit Price without VAT: | 0,26914 € |
|---|---|
| Unit Price with VAT: | 0,32028 € |

