
36M35MF012 | |
|---|---|
DigiKey Part Number | 145-36M35MF012-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF012 |
Description | HEX STANDOFF M3.5X0.6 NYLON 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.722" (18.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,32110 € | 32,11 € |
| 250 | 0,29696 € | 74,24 € |
| 500 | 0,28096 € | 140,48 € |
| 1.000 | 0,26667 € | 266,67 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

