
36M35MF010 | |
|---|---|
DigiKey Part Number | 145-36M35MF010-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF010 |
Description | HEX STANDOFF M3.5X0.6 NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.394" (10.00mm) Natural |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.644" (16.35mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,30600 € | 30,60 € |
| 250 | 0,28296 € | 70,74 € |
| 500 | 0,26766 € | 133,83 € |
| 1.000 | 0,25398 € | 253,98 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

