
36M30MF013 | |
|---|---|
DigiKey Part Number | 145-36M30MF013-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF013 |
Description | HEX STANDOFF M3X0.5 NYLON 13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.512" (13.00mm) |
Packaging Bulk | Length - Overall 0.699" (17.76mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32270 € | 32,27 € |
| 250 | 0,29848 € | 74,62 € |
| 500 | 0,28246 € | 141,23 € |
| 1.000 | 0,26809 € | 268,09 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

