Hex Standoff Threaded #8-32 Nylon 1.625" (41.28mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36832MF162

DigiKey Part Number
145-36832MF162-ND
Manufacturer
Manufacturer Product Number
36832MF162
Description
HEX STANDOFF #8-32 NYLON 41.28MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.625" (41.28mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36832MF162 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.625" (41.28mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47400 €2,37 €
100,44100 €4,41 €
250,40160 €10,04 €
500,37620 €18,81 €
1000,35360 €35,36 €
2500,32732 €81,83 €
5000,30982 €154,91 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €