
36832MF150B | |
|---|---|
DigiKey Part Number | 145-36832MF150B-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF150B |
Description | 832X1 1/2 M/F STNDOFF BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Polyamide 1.500" (38.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.750" (44.45mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30732 € | 307,32 € |
| Unit Price without VAT: | 0,30732 € |
|---|---|
| Unit Price with VAT: | 0,36571 € |

