Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36832MF150

DigiKey Part Number
145-36832MF150-ND
Manufacturer
Manufacturer Product Number
36832MF150
Description
HEX STANDOFF #8-32 NYLON 38.10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36832MF150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.875" (47.63mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49600 €2,48 €
100,46000 €4,60 €
250,42040 €10,51 €
500,39360 €19,68 €
1000,37000 €37,00 €
2500,34256 €85,64 €
5000,32434 €162,17 €
1.0000,30805 €308,05 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €