
36832MF125 | |
|---|---|
DigiKey Part Number | 145-36832MF125-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF125 |
Description | HEX STANDOFF #8-32 NYLON 31.75MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36832MF125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28362 € | 141,81 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

