
36832MF100 | |
|---|---|
DigiKey Part Number | 145-36832MF100-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF100 |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36832MF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,41260 € | 41,26 € |
| 250 | 0,38228 € | 95,57 € |
| 500 | 0,36216 € | 181,08 € |
| 1.000 | 0,34415 € | 344,15 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

