
36832MF086 | |
|---|---|
DigiKey Part Number | 145-36832MF086-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF086 |
Description | HEX STANDOFF #8-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,26180 € | 26,18 € |
| 250 | 0,24176 € | 60,44 € |
| 500 | 0,22856 € | 114,28 € |
| 1.000 | 0,21671 € | 216,71 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

