
36832MF025 | |
|---|---|
DigiKey Part Number | 145-36832MF025-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF025 |
Description | HEX STANDOFF #8-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36832MF025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31120 € | 15,56 € |
| 100 | 0,29210 € | 29,21 € |
| 250 | 0,27004 € | 67,51 € |
| 500 | 0,25538 € | 127,69 € |
| 1.000 | 0,24226 € | 242,26 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

