
36632MF175 | |
|---|---|
DigiKey Part Number | 145-36632MF175-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF175 |
Description | HEX STANDOFF #6-32 NYLON 44.45MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.750" (44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF175 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.750" (44.45mm) |
Packaging Bulk | Length - Overall 2.000" (50.80mm) 2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41720 € | 10,43 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,36730 € | 36,73 € |
| 250 | 0,34008 € | 85,02 € |
| 500 | 0,32202 € | 161,01 € |
| 1.000 | 0,30584 € | 305,84 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

