
36632MF162B | |
|---|---|
DigiKey Part Number | 145-36632MF162B-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF162B |
Description | 632X1-5/8 MALE/FEMALE BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Polyamide 1.625" (41.28mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37914 € | 189,57 € |
| Unit Price without VAT: | 0,37914 € |
|---|---|
| Unit Price with VAT: | 0,45118 € |

