Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36632MF150

DigiKey Part Number
145-36632MF150-ND
Manufacturer
Manufacturer Product Number
36632MF150
Description
HEX STANDOFF #6-32 NYLON 38.10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36632MF150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.750" (44.45mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,48400 €2,42 €
100,44900 €4,49 €
250,40960 €10,24 €
500,38380 €19,19 €
1000,36070 €36,07 €
2500,33388 €83,47 €
5000,31608 €158,04 €
1.0000,30017 €300,17 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €