
36632MF131 | |
|---|---|
DigiKey Part Number | 145-36632MF131-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF131 |
Description | HEX STANDOFF #6-32 NYLON 33.35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.313" (33.35mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.313" (33.35mm) |
Packaging Bulk | Length - Overall 1.563" (39.70mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32284 € | 80,71 € |
| 500 | 0,30558 € | 152,79 € |
| 1.000 | 0,29016 € | 290,16 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

