
36632MF125B | |
|---|---|
DigiKey Part Number | 145-36632MF125B-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF125B |
Description | 632X1-1/4 M/F STANDOFF BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Polyamide 1.250" (31.75mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30026 € | 150,13 € |
| Unit Price without VAT: | 0,30026 € |
|---|---|
| Unit Price with VAT: | 0,35731 € |

