
36632MF100 | |
|---|---|
DigiKey Part Number | 145-36632MF100-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF100 |
Description | HEX STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30560 € | 76,40 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,27452 € | 274,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

